Documentos Técnicos
Especificações
Brand
AbraconStandard Frequency
12.8MHz
Mounting Type
Surface Mount
Load Capacitance
15pF
Package Type
SMD
Length
5mm
Width_SC_PC
3.2mm
Height
1.1mm
Dimensions
5 x 3 x 1.1mm
Frequency Tolerance
±10ppm
Frequency Stability
±20ppm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
País de Origem
China
Detalhes do produto
ABM3B
Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing
Crystals 5x3.2mm Ceramic case
R$ 108,10
R$ 10,81 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 108,10
R$ 10,81 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
AbraconStandard Frequency
12.8MHz
Mounting Type
Surface Mount
Load Capacitance
15pF
Package Type
SMD
Length
5mm
Width_SC_PC
3.2mm
Height
1.1mm
Dimensions
5 x 3 x 1.1mm
Frequency Tolerance
±10ppm
Frequency Stability
±20ppm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
País de Origem
China
Detalhes do produto
ABM3B
Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing