Abracon 8MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1.1mm

Nº de Estoque RS: 703-1997Marca: AbraconPart Number: ABM3B-8.000MHz-B2
brand-logo
Ver tudo em Crystal Units

Documentos Técnicos

Especificações

Brand

Abracon

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

5mm

Width_SC_PC

3.2mm

Height

1.1mm

Dimensions

5 x 3.2 x 1.1mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

200Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Detalhes do produto

ABM3B

Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing

Crystals 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Abracon 8MHz Crystal ±20ppm SMD 5 x 3 x 1.1mm
R$ 10,67Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Bag of 10) (Sem VAT)

Abracon 8MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1.1mm

P.O.A.

Each (In a Bag of 10) (Sem VAT)

Abracon 8MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1.1mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Abracon 8MHz Crystal ±20ppm SMD 5 x 3 x 1.1mm
R$ 10,67Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Abracon

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

5mm

Width_SC_PC

3.2mm

Height

1.1mm

Dimensions

5 x 3.2 x 1.1mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

200Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Detalhes do produto

ABM3B

Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing

Crystals 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Abracon 8MHz Crystal ±20ppm SMD 5 x 3 x 1.1mm
R$ 10,67Each (In a Pack of 10) (Sem VAT)