Abracon 11.0592MHz Crystal Unit SMD 4-Pin 5 x 3.2 x 1.3mm

Nº de Estoque RS: 241-3013Marca: AbraconPart Number: ABM3C-11.0592MHZ-D4Y-T
brand-logo
Ver tudo em Crystal Units

Documentos Técnicos

Especificações

Brand

Abracon

Standard Frequency

11.0592MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Dimensions

5 x 3.2 x 1.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.740,00

R$ 8,74 Each (On a Reel of 1000) (Sem VAT)

Abracon 11.0592MHz Crystal Unit SMD 4-Pin 5 x 3.2 x 1.3mm

R$ 8.740,00

R$ 8,74 Each (On a Reel of 1000) (Sem VAT)

Abracon 11.0592MHz Crystal Unit SMD 4-Pin 5 x 3.2 x 1.3mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Abracon

Standard Frequency

11.0592MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Dimensions

5 x 3.2 x 1.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more