Abracon 12MHz Crystal Unit ±30ppm SMD 4-Pin 3.2 x 2.5 x 1mm

Nº de Estoque RS: 171-2263Marca: AbraconPart Number: ABM8G-12.000MHZ-B4Y-T
brand-logo
Ver tudo em Crystal Units

Documentos Técnicos

Especificações

Brand

Abracon

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

1mm

Dimensions

3.2 x 2.5 x 1mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

120Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 9.790,00

R$ 9,79 Each (On a Reel of 1000) (Sem VAT)

Abracon 12MHz Crystal Unit ±30ppm SMD 4-Pin 3.2 x 2.5 x 1mm

R$ 9.790,00

R$ 9,79 Each (On a Reel of 1000) (Sem VAT)

Abracon 12MHz Crystal Unit ±30ppm SMD 4-Pin 3.2 x 2.5 x 1mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Abracon

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

1mm

Dimensions

3.2 x 2.5 x 1mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

120Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more