Abracon 32.76kHz Crystal Unit ±20ppm SMD 2-Pin 2 x 1.2 x 0.6mm

Nº de Estoque RS: 187-5735Marca: AbraconPart Number: ABS06-32.768kHz-7-T
brand-logo
Ver tudo em Crystal Units

Documentos Técnicos

Especificações

Brand

Abracon

Standard Frequency

32.76kHz

Mounting Type

Surface Mount

Load Capacitance

7pF

Package Type

SMD

Pin Count

2

Length

2mm

Width_SC_PC

1.2mm

Height

0.6mm

Dimensions

2 x 1.2 x 0.6mm

Frequency Tolerance

±20ppm

Series Resistance

90kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 65.280,00

R$ 21,76 Each (On a Reel of 3000) (Sem VAT)

Abracon 32.76kHz Crystal Unit ±20ppm SMD 2-Pin 2 x 1.2 x 0.6mm

R$ 65.280,00

R$ 21,76 Each (On a Reel of 3000) (Sem VAT)

Abracon 32.76kHz Crystal Unit ±20ppm SMD 2-Pin 2 x 1.2 x 0.6mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Abracon

Standard Frequency

32.76kHz

Mounting Type

Surface Mount

Load Capacitance

7pF

Package Type

SMD

Pin Count

2

Length

2mm

Width_SC_PC

1.2mm

Height

0.6mm

Dimensions

2 x 1.2 x 0.6mm

Frequency Tolerance

±20ppm

Series Resistance

90kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more