Abracon, 32.76kHz XO Oscillator, ±10ppm CMOS, 4-Pin SMD ASAKMPD1-32.768KHZ-T3

Nº de Estoque RS: 180-7705Marca: AbraconPart Number: ASAKMPD1-32.768KHZ-T3
brand-logo
Ver tudo em Crystal Oscillators

Documentos Técnicos

Especificações

Brand

Abracon

Oscillator Type

XO

Output Frequency

32.76kHz

Frequency Stability

±10ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.6mm

Width_SC_PC

1.2mm

Length

1.6mm

Dimensions

1.6 x 1.2 x 0.6mm

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 126.750,00

R$ 42,25 Each (On a Reel of 3000) (Sem VAT)

Abracon, 32.76kHz XO Oscillator, ±10ppm CMOS, 4-Pin SMD ASAKMPD1-32.768KHZ-T3

R$ 126.750,00

R$ 42,25 Each (On a Reel of 3000) (Sem VAT)

Abracon, 32.76kHz XO Oscillator, ±10ppm CMOS, 4-Pin SMD ASAKMPD1-32.768KHZ-T3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Abracon

Oscillator Type

XO

Output Frequency

32.76kHz

Frequency Stability

±10ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.6mm

Width_SC_PC

1.2mm

Length

1.6mm

Dimensions

1.6 x 1.2 x 0.6mm

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more