Abracon 24MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASDMB-24.000MHZ-LC-T

Nº de Estoque RS: 171-2326Marca: AbraconPart Number: ASDMB-24.000MHZ-LC-T
brand-logo
Ver tudo em MEMS Oscillators

Documentos Técnicos

Especificações

Brand

Abracon

Oscillator Type

MEMS

Maximum Output Frequency

24MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

R$ 37.060,00

R$ 37,06 Each (On a Reel of 1000) (Sem VAT)

Abracon 24MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASDMB-24.000MHZ-LC-T

R$ 37.060,00

R$ 37,06 Each (On a Reel of 1000) (Sem VAT)

Abracon 24MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASDMB-24.000MHZ-LC-T

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Abracon

Oscillator Type

MEMS

Maximum Output Frequency

24MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C