Documentos Técnicos
Especificações
Brand
AbraconResonance Frequency
10MHz
Frequency Tolerance
±0.5%
Load Capacitance
10pF
Resonance Resistance
40Ω
Frequency Stability
±0.2%
Mounting Type
Surface Mount
Pin Count
3
Dimensions
3.2 x 1.3 x 1mm
Height
1mm
Length
3.2mm
Maximum Operating Temperature
125°C
Width_SC_PC
1.3mm
Minimum Operating Temperature
-40°C
País de Origem
China
R$ 23.730,00
R$ 7,91 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 23.730,00
R$ 7,91 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
AbraconResonance Frequency
10MHz
Frequency Tolerance
±0.5%
Load Capacitance
10pF
Resonance Resistance
40Ω
Frequency Stability
±0.2%
Mounting Type
Surface Mount
Pin Count
3
Dimensions
3.2 x 1.3 x 1mm
Height
1mm
Length
3.2mm
Maximum Operating Temperature
125°C
Width_SC_PC
1.3mm
Minimum Operating Temperature
-40°C
País de Origem
China