AWSCR-2.00CPLA-C30-T4, Ceramic Resonator, 2MHz 30pF, 3-Pin, 6 x 3 x 1.8mm

Nº de Estoque RS: 188-6488Marca: AbraconPart Number: AWSCR-2.00CPLA-C30-T4
brand-logo
Ver tudo em Ressonador Cerâmico

Documentos Técnicos

Especificações

Brand

Abracon

Resonance Frequency

2MHz

Frequency Tolerance

±0.5%

Load Capacitance

30pF

Resonance Resistance

100Ω

Frequency Ageing

±0.1%

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

6 x 3 x 1.8mm

Height

1.8mm

Length

6mm

Maximum Operating Temperature

85°C

Width_SC_PC

3mm

Minimum Operating Temperature

-40°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 19.480,00

R$ 4,87 Each (On a Reel of 4000) (Sem VAT)

AWSCR-2.00CPLA-C30-T4, Ceramic Resonator, 2MHz 30pF, 3-Pin, 6 x 3 x 1.8mm

R$ 19.480,00

R$ 4,87 Each (On a Reel of 4000) (Sem VAT)

AWSCR-2.00CPLA-C30-T4, Ceramic Resonator, 2MHz 30pF, 3-Pin, 6 x 3 x 1.8mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Abracon

Resonance Frequency

2MHz

Frequency Tolerance

±0.5%

Load Capacitance

30pF

Resonance Resistance

100Ω

Frequency Ageing

±0.1%

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

6 x 3 x 1.8mm

Height

1.8mm

Length

6mm

Maximum Operating Temperature

85°C

Width_SC_PC

3mm

Minimum Operating Temperature

-40°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more