ACE FRT-D2-152 +50°C 0°C 12, Tooth 12mm, P.C.D 15±3Ncm

Nº de Estoque RS: 793-3014Marca: ACEPart Number: FRT-D2-152
brand-logo
Ver tudo em Rotary Dampers

Documentos Técnicos

Especificações

Brand

ACE

Torque

15±3Ncm

Number of Gear Teeth

12

Pitch Circle Diameter

12mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Detalhes do produto

FRT - D2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Examples of application include enclosure doors and drawers, paper trays for copy machines, covers window shades.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 1.461,79

R$ 1.461,79 Each (Sem VAT)

ACE FRT-D2-152 +50°C 0°C 12, Tooth 12mm, P.C.D 15±3Ncm

R$ 1.461,79

R$ 1.461,79 Each (Sem VAT)

ACE FRT-D2-152 +50°C 0°C 12, Tooth 12mm, P.C.D 15±3Ncm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 1.461,79
5 - 9R$ 1.439,15
10+R$ 1.411,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

ACE

Torque

15±3Ncm

Number of Gear Teeth

12

Pitch Circle Diameter

12mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Detalhes do produto

FRT - D2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Examples of application include enclosure doors and drawers, paper trays for copy machines, covers window shades.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more