ACE FRT-E2-400 +50°C 0°C 10, Tooth 6mm, P.C.D 0.4±0.1Ncm

Nº de Estoque RS: 793-2913Marca: ACEPart Number: FRT-E2-400
brand-logo
Ver tudo em Rotary Dampers

Documentos Técnicos

Especificações

Brand

ACE

Torque

0.4±0.1Ncm

Number of Gear Teeth

10

Pitch Circle Diameter

6mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Detalhes do produto

FRT - E2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Suitable for a diverse range of applications including Computer disk drives, CD players and delicate instrumentation equipment.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

R$ 345,07

R$ 345,07 Each (Sem VAT)

ACE FRT-E2-400 +50°C 0°C 10, Tooth 6mm, P.C.D 0.4±0.1Ncm

R$ 345,07

R$ 345,07 Each (Sem VAT)

ACE FRT-E2-400 +50°C 0°C 10, Tooth 6mm, P.C.D 0.4±0.1Ncm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

ACE

Torque

0.4±0.1Ncm

Number of Gear Teeth

10

Pitch Circle Diameter

6mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Detalhes do produto

FRT - E2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Suitable for a diverse range of applications including Computer disk drives, CD players and delicate instrumentation equipment.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).