ACE Shock Absorber, MA 3325EUM, 83mm Body Length

Nº de Estoque RS: 366-3424Marca: ACEPart Number: MA 3325EUM
brand-logo
Ver tudo em Absorventes de Choque

Documentos Técnicos

Especificações

Brand

ACE

Body Length

83mm

Overall Length

138mm

Connection Type

M33 x 1.5

Manufacturer Series

MA

Maximum Energy Capacity Per Hour

169000Nm

Maximum Energy Capacity Per Cycle

170Nm

Return Force

45 to 90N

Minimum Operating Temperature

-12°C

Minimum Return Force

45N

Maximum Operating Temperature

+70°C

Maximum Return Force

90N

País de Origem

United States

Detalhes do produto

Shock Absorber

ACE Magnum Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 9.592,10

R$ 9.592,10 Each (Sem VAT)

ACE Shock Absorber, MA 3325EUM, 83mm Body Length

R$ 9.592,10

R$ 9.592,10 Each (Sem VAT)

ACE Shock Absorber, MA 3325EUM, 83mm Body Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 9.592,10
5 - 9R$ 9.437,75
10+R$ 9.274,51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

ACE

Body Length

83mm

Overall Length

138mm

Connection Type

M33 x 1.5

Manufacturer Series

MA

Maximum Energy Capacity Per Hour

169000Nm

Maximum Energy Capacity Per Cycle

170Nm

Return Force

45 to 90N

Minimum Operating Temperature

-12°C

Minimum Return Force

45N

Maximum Operating Temperature

+70°C

Maximum Return Force

90N

País de Origem

United States

Detalhes do produto

Shock Absorber

ACE Magnum Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em