Actuonix Micro Linear Actuator, 50mm, 12V dc, 13mm/s

Nº de Estoque RS: 918-1335Marca: ActuonixPart Number: L12-50-100-12-S
brand-logo
Ver tudo em Atuadores Lineares Elétricos

Documentos Técnicos

Especificações

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

50mm

Input Voltage

12V dc

Series

L12

Maximum Speed No Load

13mm/s

Maximum Speed (No Load)

13mm/s

Maximum Force Lifting

42N

Maximum Force (Lifting)

42N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

102mm

Overall Length (Closed)

102mm

Control

S - Limit Switch

País de Origem

China

Detalhes do produto

L12 Micro Linear Actuators

The L12 series miniature linear actuators from Actuonix are a unique line of actuators designed for a new generation of motion‐enabled products. Never before seen in a device of this size, these tiny linear actuators are an excellent alternative to designing with awkward gears, motors, servos and linkages. The L series of miniature linear actuators are highly flexible, configurable and compact linear motion devices with an optional sophisticated on-board microcontroller. The L12 has an axial design with a powerful drive-train and a rectangular cross section for increased rigidity. The best feature of this actuator however is the broad spectrum of configurations that are available.

Micro Linear Actuators

Informações de estoque temporariamente indisponíveis.

R$ 2.828,99

R$ 2.828,99 Each (Sem VAT)

Actuonix Micro Linear Actuator, 50mm, 12V dc, 13mm/s

R$ 2.828,99

R$ 2.828,99 Each (Sem VAT)

Actuonix Micro Linear Actuator, 50mm, 12V dc, 13mm/s
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.828,99
5 - 9R$ 2.757,73
10+R$ 2.741,39

Documentos Técnicos

Especificações

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

50mm

Input Voltage

12V dc

Series

L12

Maximum Speed No Load

13mm/s

Maximum Speed (No Load)

13mm/s

Maximum Force Lifting

42N

Maximum Force (Lifting)

42N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

102mm

Overall Length (Closed)

102mm

Control

S - Limit Switch

País de Origem

China

Detalhes do produto

L12 Micro Linear Actuators

The L12 series miniature linear actuators from Actuonix are a unique line of actuators designed for a new generation of motion‐enabled products. Never before seen in a device of this size, these tiny linear actuators are an excellent alternative to designing with awkward gears, motors, servos and linkages. The L series of miniature linear actuators are highly flexible, configurable and compact linear motion devices with an optional sophisticated on-board microcontroller. The L12 has an axial design with a powerful drive-train and a rectangular cross section for increased rigidity. The best feature of this actuator however is the broad spectrum of configurations that are available.

Micro Linear Actuators