Actuonix Micro Linear Actuator, 100mm, 12V dc, 8mm/s

Nº de Estoque RS: 918-1350Marca: ActuonixPart Number: L16-100-150-12-S
brand-logo
Ver tudo em Atuadores Lineares Elétricos

Documentos Técnicos

Especificações

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Input Voltage

12V dc

Series

L16

Maximum Speed No Load

8mm/s

Maximum Speed (No Load)

8mm/s

Maximum Force Lifting

200N

Maximum Force (Lifting)

200N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

168mm

Overall Length (Closed)

168mm

Control

S - Limit Switch

País de Origem

China

Detalhes do produto

L16 Micro Linear Actuators

The L16 series miniature linear actuators from Actuonix are a unique line of actuators designed for a new generation of motion‐enabled products. Never before seen in a device of this size, these tiny linear actuators are an excellent alternative to designing your own push/pull mechanisms. The L16 series of miniature linear actuators are complete, self-contained linear motion devices. They have position feedback for sophisticated position control capabilities, end of stroke limit switches for two position automation or RC servo. Depending on the speed and force configurations required, there are several gear ratios available.

Micro Linear Actuators

Informações de estoque temporariamente indisponíveis.

R$ 2.802,67

R$ 2.802,67 Each (Sem VAT)

Actuonix Micro Linear Actuator, 100mm, 12V dc, 8mm/s

R$ 2.802,67

R$ 2.802,67 Each (Sem VAT)

Actuonix Micro Linear Actuator, 100mm, 12V dc, 8mm/s
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.802,67
5 - 9R$ 2.732,05
10+R$ 2.715,86

Documentos Técnicos

Especificações

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Input Voltage

12V dc

Series

L16

Maximum Speed No Load

8mm/s

Maximum Speed (No Load)

8mm/s

Maximum Force Lifting

200N

Maximum Force (Lifting)

200N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

168mm

Overall Length (Closed)

168mm

Control

S - Limit Switch

País de Origem

China

Detalhes do produto

L16 Micro Linear Actuators

The L16 series miniature linear actuators from Actuonix are a unique line of actuators designed for a new generation of motion‐enabled products. Never before seen in a device of this size, these tiny linear actuators are an excellent alternative to designing your own push/pull mechanisms. The L16 series of miniature linear actuators are complete, self-contained linear motion devices. They have position feedback for sophisticated position control capabilities, end of stroke limit switches for two position automation or RC servo. Depending on the speed and force configurations required, there are several gear ratios available.

Micro Linear Actuators