Actuonix Micro Linear Actuator, 20mm, 12V dc, 10mm/s

Nº de Estoque RS: 918-1307Marca: ActuonixPart Number: PQ12-100-12-S
brand-logo
Ver tudo em Atuadores Lineares Elétricos

Documentos Técnicos

Especificações

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

20mm

Input Voltage

12V dc

Series

PQ12

Maximum Speed No Load

10mm/s

Maximum Speed (No Load)

10mm/s

Maximum Force Lifting

50N

Maximum Force (Lifting)

50N

Duty Cycle

20%

IP Rating

IP54

Control

S - Limit Switch

País de Origem

China

Detalhes do produto

PQ12 Series Linear Actuators

The PQ12 series miniature linear actuators from Actuonix are a unique line of actuators designed for a new generation of motion‐enabled products. Never before seen in a device of this size, these tiny linear actuators are an excellent alternative to designing your own push/pull mechanisms. The PQ12 actuators are complete, self-contained linear motion devices with position feedback for sophisticated position control. Simply apply a DC voltage to extend the actuator, and reverse the polarity to retract it. Several gear ratios and voltage options are available to give you varied speed/force configurations. Lower gear reduction ratios are faster but push less force, and conversely.

Micro Linear Actuators

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.572,60

R$ 2.572,60 Each (Sem VAT)

Actuonix Micro Linear Actuator, 20mm, 12V dc, 10mm/s

R$ 2.572,60

R$ 2.572,60 Each (Sem VAT)

Actuonix Micro Linear Actuator, 20mm, 12V dc, 10mm/s
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.572,60
5 - 9R$ 2.507,86
10+R$ 2.492,88
Você pode estar interessado em

Documentos Técnicos

Especificações

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

20mm

Input Voltage

12V dc

Series

PQ12

Maximum Speed No Load

10mm/s

Maximum Speed (No Load)

10mm/s

Maximum Force Lifting

50N

Maximum Force (Lifting)

50N

Duty Cycle

20%

IP Rating

IP54

Control

S - Limit Switch

País de Origem

China

Detalhes do produto

PQ12 Series Linear Actuators

The PQ12 series miniature linear actuators from Actuonix are a unique line of actuators designed for a new generation of motion‐enabled products. Never before seen in a device of this size, these tiny linear actuators are an excellent alternative to designing your own push/pull mechanisms. The PQ12 actuators are complete, self-contained linear motion devices with position feedback for sophisticated position control. Simply apply a DC voltage to extend the actuator, and reverse the polarity to retract it. Several gear ratios and voltage options are available to give you varied speed/force configurations. Lower gear reduction ratios are faster but push less force, and conversely.

Micro Linear Actuators

Você pode estar interessado em