ADAFRUIT INDUSTRIES 1304, USB Power Switch IC

Documentos Técnicos
Especificações
Brand
ADAFRUIT INDUSTRIESPower Switch Type
USB
Maximum Operating Supply Voltage
4.2 V
Maximum Operating Current
500mA
Mounting Type
Panel Mount
Height
8mm
Dimensions
30 x 12.5 x 8mm
Maximum Input Voltage
4.2 V
Minimum Input Voltage
3.7 V
Distrelec Product Id
30091137
País de Origem
United States
Detalhes do produto
Micro Lipo - USB charger
Adafruit have now created one of the smallest USB LiPo chargers available, so it is perfect to keep in any project box. Simply plug in the gold plated contacts into any USB port and a 3.7V/4.2V lithium polymer/lithium ion rechargeable battery into the JST plug on the other end. There are two LEDs - one red and one green. While charging, the red LED is lit. When the battery is fully charged and ready for use, the green LED turns on. Once you know all this, you are good to go.
USB
R$ 217,37
R$ 217,37 Each (Sem VAT)
1
R$ 217,37
R$ 217,37 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ADAFRUIT INDUSTRIESPower Switch Type
USB
Maximum Operating Supply Voltage
4.2 V
Maximum Operating Current
500mA
Mounting Type
Panel Mount
Height
8mm
Dimensions
30 x 12.5 x 8mm
Maximum Input Voltage
4.2 V
Minimum Input Voltage
3.7 V
Distrelec Product Id
30091137
País de Origem
United States
Detalhes do produto
Micro Lipo - USB charger
Adafruit have now created one of the smallest USB LiPo chargers available, so it is perfect to keep in any project box. Simply plug in the gold plated contacts into any USB port and a 3.7V/4.2V lithium polymer/lithium ion rechargeable battery into the JST plug on the other end. There are two LEDs - one red and one green. While charging, the red LED is lit. When the battery is fully charged and ready for use, the green LED turns on. Once you know all this, you are good to go.