ADAFRUIT INDUSTRIES 746 GPS Module

Nº de Estoque RS: 905-4630Marca: ADAFRUIT INDUSTRIESPart Number: 746Distrelec Article No.: 30091220
brand-logo
Ver tudo em GNSS & GPS Modules

Documentos Técnicos

Especificações

Supported Bus Interfaces

I2C

Number of Channels

66

Acquisition Sensitivity

-145dBm

Tracking Sensitivity

-165dBm

Dimensions

35 x 25.5 x 6.5mm

Height

6.5mm

Length

35mm

Width

25.5mm

País de Origem

United States

Detalhes do produto

Adafruit 746 Ultimate GPS Breakout Board

The Adafruit 746 Ultimate GPS Module is a breakout board based on the MTK3339 GPS SoC. This add-on board enables you to add quality GPS functionality to your base board or breadboard. It is called the “Ultimate” GPS module as it provides you with great GPS functionality, plus lots of bonus extras.
This module is great for working with the MTK3339 chipset on applications such as; smartphones, vehicles, personal trackers, digital cameras and other industrial applications. Its high sensitivity makes it ideal for dense environments, such as busy cities.

GPS (Global Positioning System) - Adafruit

Você pode estar interessado em

R$ 1.220,32

R$ 1.220,32 Each (Sem VAT)

ADAFRUIT INDUSTRIES 746 GPS Module

R$ 1.220,32

R$ 1.220,32 Each (Sem VAT)

ADAFRUIT INDUSTRIES 746 GPS Module

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Supported Bus Interfaces

I2C

Number of Channels

66

Acquisition Sensitivity

-145dBm

Tracking Sensitivity

-165dBm

Dimensions

35 x 25.5 x 6.5mm

Height

6.5mm

Length

35mm

Width

25.5mm

País de Origem

United States

Detalhes do produto

Adafruit 746 Ultimate GPS Breakout Board

The Adafruit 746 Ultimate GPS Module is a breakout board based on the MTK3339 GPS SoC. This add-on board enables you to add quality GPS functionality to your base board or breadboard. It is called the “Ultimate” GPS module as it provides you with great GPS functionality, plus lots of bonus extras.
This module is great for working with the MTK3339 chipset on applications such as; smartphones, vehicles, personal trackers, digital cameras and other industrial applications. Its high sensitivity makes it ideal for dense environments, such as busy cities.

GPS (Global Positioning System) - Adafruit

Você pode estar interessado em