Adaptaflex 90° Elbow, Conduit Fitting, 21mm Nominal Size, PG16, Nylon 66, Black IP66, IP67, IP68, IP69K rating

Nº de Estoque RS: 320-3909Marca: AdaptaflexPart Number: ASF21/PG16/90 & AWB21
brand-logo
Ver tudo em Conduit Fittings

Documentos Técnicos

Especificações

Nominal Size

21mm

Fitting Type

90° Elbow

Thread Size

PG16

Material

Nylon 66

Colour

Black

IP Rating

IP66, IP67, IP68, IP69K

Maximum Operating Temperature

+120°C

Series

ASF

País de Origem

United Kingdom

Detalhes do produto

Adaptaseal® IP67 90° Elbow

These fittings are a three piece compression style system which can be used in external applications requiring assured IP67 weatherproofing, offering flexibility and high mechanical strength.

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

Informações de estoque temporariamente indisponíveis.

R$ 760,45

R$ 152,09 Each (In a Pack of 5) (Sem VAT)

Adaptaflex 90° Elbow, Conduit Fitting, 21mm Nominal Size, PG16, Nylon 66, Black IP66, IP67, IP68, IP69K rating

R$ 760,45

R$ 152,09 Each (In a Pack of 5) (Sem VAT)

Adaptaflex 90° Elbow, Conduit Fitting, 21mm Nominal Size, PG16, Nylon 66, Black IP66, IP67, IP68, IP69K rating
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 152,09R$ 760,45
50 - 245R$ 146,64R$ 733,20
250+R$ 141,06R$ 705,30

Documentos Técnicos

Especificações

Nominal Size

21mm

Fitting Type

90° Elbow

Thread Size

PG16

Material

Nylon 66

Colour

Black

IP Rating

IP66, IP67, IP68, IP69K

Maximum Operating Temperature

+120°C

Series

ASF

País de Origem

United Kingdom

Detalhes do produto

Adaptaseal® IP67 90° Elbow

These fittings are a three piece compression style system which can be used in external applications requiring assured IP67 weatherproofing, offering flexibility and high mechanical strength.

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.