Adaptive Peltier Module, 59.4W, 6A, 15.7V, 40 x 40mm

Nº de Estoque RS: 490-1395Marca: AdaptivePart Number: ET-127-14-15-RS
brand-logo
Ver tudo em Módulo Peltier

Documentos Técnicos

Especificações

Maximum Cooling Capacity

59.4W

Maximum Temperature Difference

+74K

Maximum Current

6A

Maximum Voltage

15.7V

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

3.9mm

Active Area Width

40mm

País de Origem

China

Detalhes do produto

Thermoelectric Cooler Modules, Adaptive

The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

R$ 1.113,38

R$ 1.113,38 Each (Sem VAT)

Adaptive Peltier Module, 59.4W, 6A, 15.7V, 40 x 40mm

R$ 1.113,38

R$ 1.113,38 Each (Sem VAT)

Adaptive Peltier Module, 59.4W, 6A, 15.7V, 40 x 40mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 1.113,38
5 - 9R$ 1.073,80
10 - 24R$ 1.055,80
25 - 99R$ 1.024,98
100+R$ 922,00

Documentos Técnicos

Especificações

Maximum Cooling Capacity

59.4W

Maximum Temperature Difference

+74K

Maximum Current

6A

Maximum Voltage

15.7V

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

3.9mm

Active Area Width

40mm

País de Origem

China

Detalhes do produto

Thermoelectric Cooler Modules, Adaptive

The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.