Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Adder VGA over CATx Extender Pair 50m, 1920 x 1200 Maximum Resolution

Nº de Estoque RS: 720-9153Marca: AdderPart Number: X50-MS2-UK
brand-logo
Ver tudo em Video Extenders

Documentos Técnicos

Especificações

Brand

Adder

Type

Extender Pair

Video Connection Type

VGA

Number of Video Ports

1

Transmission Method

CATx

Maximum Resolution

1920 x 1200

Extension Distance

50m

Audio Connection Type

3.5 mm Stereo

Local Device Dimensions

120 x 75 x 26mm

Local Device Weight

430g

Remote Device Dimensions

120 x 75 x 26mm

Remote Device Weight

430g

Local Device Depth

75mm

Local Device Height

26mm

Local Device Width

120mm

Remote Device Depth

75mm

Remote Device Height

26mm

Remote Device Width

120mm

País de Origem

United Kingdom

Detalhes do produto

AdderLink X50-MultiScreen Extender

AdderLink X50s have been designed for use in applications where computers can have their USB peripherals including keyboards and mice, high quality video and audio control extended up to 50m across CAT5 or higher UTP cable. The AdderLink X50 provides sharp, bright and ultra high-resolution video over a VGA interface and ensures total USB compatability regardless of the computer being controlled or the peripheral being extended

Approvals

CE, FCC

Video Extenders

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 25.431,35

R$ 25.431,35 Each (Sem VAT)

Adder VGA over CATx Extender Pair 50m, 1920 x 1200 Maximum Resolution

R$ 25.431,35

R$ 25.431,35 Each (Sem VAT)

Adder VGA over CATx Extender Pair 50m, 1920 x 1200 Maximum Resolution
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Adder

Type

Extender Pair

Video Connection Type

VGA

Number of Video Ports

1

Transmission Method

CATx

Maximum Resolution

1920 x 1200

Extension Distance

50m

Audio Connection Type

3.5 mm Stereo

Local Device Dimensions

120 x 75 x 26mm

Local Device Weight

430g

Remote Device Dimensions

120 x 75 x 26mm

Remote Device Weight

430g

Local Device Depth

75mm

Local Device Height

26mm

Local Device Width

120mm

Remote Device Depth

75mm

Remote Device Height

26mm

Remote Device Width

120mm

País de Origem

United Kingdom

Detalhes do produto

AdderLink X50-MultiScreen Extender

AdderLink X50s have been designed for use in applications where computers can have their USB peripherals including keyboards and mice, high quality video and audio control extended up to 50m across CAT5 or higher UTP cable. The AdderLink X50 provides sharp, bright and ultra high-resolution video over a VGA interface and ensures total USB compatability regardless of the computer being controlled or the peripheral being extended

Approvals

CE, FCC

Video Extenders

Você pode estar interessado em