Adder 1 USB DisplayPort over CATx KVM Extender, 150m

Nº de Estoque RS: 125-9448Marca: AdderPart Number: XD522-DP-PAIR-UK
brand-logo
Ver tudo em Extensor KVM

Documentos Técnicos

Especificações

Brand

Adder

Type

Extender Pair

Video Connection Type

DisplayPort

Number Of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

CATx

Maximum Resolution

2560 x 1600

Receiver Dimensions

198 x 120 x 44mm

Extension Distance

150m

Transmitter Dimensions

198 x 120 x 44mm

Receiver Depth

120mm

Receiver Height

44mm

Receiver Width

198mm

Transmitter Depth

120mm

Transmitter Width

198mm

Transmitter Height

44mm

País de Origem

United Kingdom

Detalhes do produto

AdderLink XD522 KVM Extender

AdderLink XD522 is a high performance KVM (Keyboard, Video, Mouse) extender. Enables you to locate your critical computing hardware in a secure and temperature controlled environment away from the user work station

Adderlink X-Series KVM Extenders

AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.

R$ 57.418,31

R$ 57.418,31 Each (Sem VAT)

Adder 1 USB DisplayPort over CATx KVM Extender, 150m

R$ 57.418,31

R$ 57.418,31 Each (Sem VAT)

Adder 1 USB DisplayPort over CATx KVM Extender, 150m

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Adder

Type

Extender Pair

Video Connection Type

DisplayPort

Number Of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

CATx

Maximum Resolution

2560 x 1600

Receiver Dimensions

198 x 120 x 44mm

Extension Distance

150m

Transmitter Dimensions

198 x 120 x 44mm

Receiver Depth

120mm

Receiver Height

44mm

Receiver Width

198mm

Transmitter Depth

120mm

Transmitter Width

198mm

Transmitter Height

44mm

País de Origem

United Kingdom

Detalhes do produto

AdderLink XD522 KVM Extender

AdderLink XD522 is a high performance KVM (Keyboard, Video, Mouse) extender. Enables you to locate your critical computing hardware in a secure and temperature controlled environment away from the user work station

Adderlink X-Series KVM Extenders

AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.