Advance Tapes AT4002 White Glass Cloth Electrical Tape, 19mm x 55m

Documentos Técnicos
Especificações
Brand
Advance TapesColour
White
Width
19mm
Length
55m
Backing Material
Glass Cloth
Thickness
0.18mm
Maximum Operating Temperature
+155°C
Trade Name
AT4002
País de Origem
Italy
Detalhes do produto
Class F 155°C Glass Cloth Tape
A non-woven glass cloth with an acrylic adhesive used in electrical insulation of coils, insulation of square conductors in traction motors and generators and tensional strapping of coils and armature windings.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
R$ 978,79
R$ 978,79 Each (Sem VAT)
1
R$ 978,79
R$ 978,79 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 5 | R$ 978,79 |
6 - 14 | R$ 953,80 |
15+ | R$ 947,98 |
Documentos Técnicos
Especificações
Brand
Advance TapesColour
White
Width
19mm
Length
55m
Backing Material
Glass Cloth
Thickness
0.18mm
Maximum Operating Temperature
+155°C
Trade Name
AT4002
País de Origem
Italy
Detalhes do produto
Class F 155°C Glass Cloth Tape
A non-woven glass cloth with an acrylic adhesive used in electrical insulation of coils, insulation of square conductors in traction motors and generators and tensional strapping of coils and armature windings.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.