Aim-TTi EX-R Series Digital Bench Power Supply, 0 → 20V, 0 → 20A, 1-Output, 400W - RS Calibrated

Nº de Estoque RS: 507-7162Marca: Aim-TTiPart Number: EX2020R 
brand-logo
Ver tudo em Equipamentos de Bancada de Força

Documentos Técnicos

Especificações

Brand

Aim-TTi

Series

EX-R

Model Number

EX2020R

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

230V ac

Output Voltage

0 → 20V

Output Current

0 → 20A

Power Rating

400W

Number of Displays

2

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

País de Origem

United Kingdom

Detalhes do produto

EX-R Series Single, Dual and Triple Output PSUs

The EX-R series of compact mixed-mode regulated power supplies offers output power from 175 → 420W. The models have high resolution four digit meters and switchable remote sense terminals.

Supplied with

user manual and mains lead

Approvals

EN61010-1 (Safety) and EN61326 (EMC)

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 17.372,24

R$ 17.372,24 Each (Sem VAT)

Aim-TTi EX-R Series Digital Bench Power Supply, 0 → 20V, 0 → 20A, 1-Output, 400W - RS Calibrated

Calibration type

R$ 17.372,24

R$ 17.372,24 Each (Sem VAT)

Aim-TTi EX-R Series Digital Bench Power Supply, 0 → 20V, 0 → 20A, 1-Output, 400W - RS Calibrated
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Aim-TTi

Series

EX-R

Model Number

EX2020R

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

230V ac

Output Voltage

0 → 20V

Output Current

0 → 20A

Power Rating

400W

Number of Displays

2

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

País de Origem

United Kingdom

Detalhes do produto

EX-R Series Single, Dual and Triple Output PSUs

The EX-R series of compact mixed-mode regulated power supplies offers output power from 175 → 420W. The models have high resolution four digit meters and switchable remote sense terminals.

Supplied with

user manual and mains lead

Approvals

EN61010-1 (Safety) and EN61326 (EMC)

Você pode estar interessado em