Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 56V, 0 → 2A, 1-Output, 112W - RS Calibrated

Nº de Estoque RS: 753-8814Marca: Aim-TTiPart Number: QL564P SII
brand-logo
Ver tudo em Equipamentos de Bancada de Força

Documentos Técnicos

Especificações

Brand

Aim-TTi

Series

QL Series II

Model Number

QL564P SII

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

115 V ac, 230V ac

Output Voltage

0 → 56 V, 0 → 25V

Output Current

0 → 2 A, 0 → 4A

Power Rating

112W

Number of Displays

2

Type

Linear

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

País de Origem

United Kingdom

Detalhes do produto

QL Series Single and Triple Output PSUs

QL355 linear regulated single output power supplies offer superior performance including very high precision and full digital control.

Informações de estoque temporariamente indisponíveis.

R$ 23.834,92

R$ 23.834,92 Each (Sem VAT)

Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 56V, 0 → 2A, 1-Output, 112W - RS Calibrated

Calibration type

R$ 23.834,92

R$ 23.834,92 Each (Sem VAT)

Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 56V, 0 → 2A, 1-Output, 112W - RS Calibrated
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Aim-TTi

Series

QL Series II

Model Number

QL564P SII

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

115 V ac, 230V ac

Output Voltage

0 → 56 V, 0 → 25V

Output Current

0 → 2 A, 0 → 4A

Power Rating

112W

Number of Displays

2

Type

Linear

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

País de Origem

United Kingdom

Detalhes do produto

QL Series Single and Triple Output PSUs

QL355 linear regulated single output power supplies offer superior performance including very high precision and full digital control.