Aim-TTi TF960 Frequency Counter, 0.001 Hz Min, 6GHz Max, 10 Digit Resolution - With UKAS Calibration

Nº de Estoque RS: 766-3493Marca: Aim-TTiPart Number: TF960
brand-logo
Ver tudo em Contadores de Frequência

Documentos Técnicos

Especificações

Brand

Aim-TTi

Maximum Frequency

6GHz

Minimum Frequency

0.001 Hz

Resolution

10 Digit

Calibrated

UKAS

Pulse Width Resolution

20ns

Attenuation

1:1, 5:1

Maximum Internal Counter

9999999999

Minimum Internal Counter

1

Maximum Input Voltage

30V

Input Impedance

1 MΩ, 50 Ω

Measurement Time

100s

Connector Type

Type-N

Model Number p

TF960

Dimensions

260 x 235 x 88mm

Maximum Operating Temperature

+40°C

Weight

950g

Width

235mm

Length

260mm

Minimum Operating Temperature

+5°C

Height

88mm

País de Origem

United Kingdom

Detalhes do produto

Aim-TTi TF960 - 6GHz Universal Frequency Counter

The Aim-TTi TF960 is a 6GHz bench/portable universal counter with USB. It uses a high quality temperature-compensated internal frequency reference (TCXO) which has a low aging rate and is stable to within ±1ppm over the full temperature range. The instrument's short warm-up time enables accurate measurements to be made even under portable battery-powered conditions. An External Reference input is provided and changeover from the internal timebase is automatic when an external reference standard is connected. For frequency, period and frequency ratio functions, the TF960 uses a reciprocal counting technique to provide high resolution at all frequencies. Eight significant digits of answer are produced in a 1 second measurement time, nine digits in 10s and ten digits in 100s, with a granularity of less than 2 counts in the least significant digit.

R$ 14.311,55

R$ 14.311,55 Each (Sem VAT)

Aim-TTi TF960 Frequency Counter, 0.001 Hz Min, 6GHz Max, 10 Digit Resolution - With UKAS Calibration

Calibration type

R$ 14.311,55

R$ 14.311,55 Each (Sem VAT)

Aim-TTi TF960 Frequency Counter, 0.001 Hz Min, 6GHz Max, 10 Digit Resolution - With UKAS Calibration

Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Aim-TTi

Maximum Frequency

6GHz

Minimum Frequency

0.001 Hz

Resolution

10 Digit

Calibrated

UKAS

Pulse Width Resolution

20ns

Attenuation

1:1, 5:1

Maximum Internal Counter

9999999999

Minimum Internal Counter

1

Maximum Input Voltage

30V

Input Impedance

1 MΩ, 50 Ω

Measurement Time

100s

Connector Type

Type-N

Model Number p

TF960

Dimensions

260 x 235 x 88mm

Maximum Operating Temperature

+40°C

Weight

950g

Width

235mm

Length

260mm

Minimum Operating Temperature

+5°C

Height

88mm

País de Origem

United Kingdom

Detalhes do produto

Aim-TTi TF960 - 6GHz Universal Frequency Counter

The Aim-TTi TF960 is a 6GHz bench/portable universal counter with USB. It uses a high quality temperature-compensated internal frequency reference (TCXO) which has a low aging rate and is stable to within ±1ppm over the full temperature range. The instrument's short warm-up time enables accurate measurements to be made even under portable battery-powered conditions. An External Reference input is provided and changeover from the internal timebase is automatic when an external reference standard is connected. For frequency, period and frequency ratio functions, the TF960 uses a reciprocal counting technique to provide high resolution at all frequencies. Eight significant digits of answer are produced in a 1 second measurement time, nine digits in 10s and ten digits in 100s, with a granularity of less than 2 counts in the least significant digit.