Aim-TTi TGF4082 Function Generator, 1μHz Min, 80MHz Max, FM Modulation, Variable Sweep

Nº de Estoque RS: 181-3541Marca: Aim-TTiPart Number: TGF4082
brand-logo
Ver tudo em Function Generators

Documentos Técnicos

Especificações

Brand

Aim-TTi

Maximum Frequency Range Sinewave

80MHz

Maximum Frequency Range (Sinewave)

80MHz

Number of Channels

2

Maximum Frequency Range Square Pulse and Arbitrary Waveform

25 (Square & Pulse) MHz, 40 (Arbitrary)MHz

Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)

25 (Square & Pulse) MHz, 40 (Arbitrary)MHz

Series

TGF4000

Output Impedance

50Ω

Minimum Frequency Range Sinewave

1µHz

Minimum Frequency Range (Sinewave)

1µHz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 μHz

Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)

1 μHz

FM Modulation

Yes

Time Base Accuracy

<±1 (Initial Settling Error) ppm, <±1(Oscillator Aging Rate) ppm, <1(Temperature Range) ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

5MHz

Maximum Frequency Range (Triangle/Saw)

5MHz

Minimum Frequency Range Triangle/Saw

1µHz

Minimum Frequency Range (Triangle/Saw)

1µHz

Model Number

TGF4082

Dimensions

250 x 295 x 97mm

Height

97mm

Interface Type

GPIB, LAN, USB

Minimum Operating Temperature

+5°C

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 25 MHz (Square & Pulse), 40 (Arbitrary) MHz

Input Impedance

10 kΩ

Operating Temperature Range

+5 → +40 °C

Output Amplitude

10V Pk-Pk

Maximum Operating Temperature

+40°C

Internal Linear and Log Sweep

Yes

Length

250mm

Internal and External Amplitude Modulation

Yes

Frequency Range (Square, Pulse and Arbitrary Waveform)

1 μHz → 25 MHz (Square & Pulse), 40 (Arbitrary) MHz

Weight

3.1kg

Digital Amplitude and Offset

Yes

TTL Output Level

10V Pk-Pk

Width

295mm

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

R$ 23.457,67

R$ 23.457,67 Each (Sem VAT)

Aim-TTi TGF4082 Function Generator, 1μHz Min, 80MHz Max, FM Modulation, Variable Sweep

Calibration type

R$ 23.457,67

R$ 23.457,67 Each (Sem VAT)

Aim-TTi TGF4082 Function Generator, 1μHz Min, 80MHz Max, FM Modulation, Variable Sweep
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Aim-TTi

Maximum Frequency Range Sinewave

80MHz

Maximum Frequency Range (Sinewave)

80MHz

Number of Channels

2

Maximum Frequency Range Square Pulse and Arbitrary Waveform

25 (Square & Pulse) MHz, 40 (Arbitrary)MHz

Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)

25 (Square & Pulse) MHz, 40 (Arbitrary)MHz

Series

TGF4000

Output Impedance

50Ω

Minimum Frequency Range Sinewave

1µHz

Minimum Frequency Range (Sinewave)

1µHz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 μHz

Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)

1 μHz

FM Modulation

Yes

Time Base Accuracy

<±1 (Initial Settling Error) ppm, <±1(Oscillator Aging Rate) ppm, <1(Temperature Range) ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

5MHz

Maximum Frequency Range (Triangle/Saw)

5MHz

Minimum Frequency Range Triangle/Saw

1µHz

Minimum Frequency Range (Triangle/Saw)

1µHz

Model Number

TGF4082

Dimensions

250 x 295 x 97mm

Height

97mm

Interface Type

GPIB, LAN, USB

Minimum Operating Temperature

+5°C

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 25 MHz (Square & Pulse), 40 (Arbitrary) MHz

Input Impedance

10 kΩ

Operating Temperature Range

+5 → +40 °C

Output Amplitude

10V Pk-Pk

Maximum Operating Temperature

+40°C

Internal Linear and Log Sweep

Yes

Length

250mm

Internal and External Amplitude Modulation

Yes

Frequency Range (Square, Pulse and Arbitrary Waveform)

1 μHz → 25 MHz (Square & Pulse), 40 (Arbitrary) MHz

Weight

3.1kg

Digital Amplitude and Offset

Yes

TTL Output Level

10V Pk-Pk

Width

295mm

País de Origem

United Kingdom