Aim-TTi Digital Bench Power Supply 350W, 1 Output 0 → 35V 0 → 10A

Nº de Estoque RS: 205-1404Marca: Aim-TTiPart Number: TSX3510
brand-logo
Ver tudo em Equipamentos de Bancada de Força

Documentos Técnicos

Especificações

Brand

Aim-TTi

Output Voltage

0 → 35V

Output Current

0 → 10A

Number of Outputs

1

Type

Digital

Power Rating

350W

Supply Voltage

110 → 240V

Number of Displays

2

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

+5°C

Maximum Temperature

+40°C

País de Origem

United Kingdom

Detalhes do produto

Bench PSUs TSX1820 & TSX3510 Not Programmable,TSX1820P & TSX3510P Programmable

Bench power supplies with outputs in excess of 350W in compact, lightweight cases. Available with either analogue controls or with digital controls and full bus programmability, and in 2 output combinations.

Informações de estoque temporariamente indisponíveis.

R$ 22.431,47

R$ 22.431,47 Each (Sem VAT)

Aim-TTi Digital Bench Power Supply 350W, 1 Output 0 → 35V 0 → 10A

Calibration type

R$ 22.431,47

R$ 22.431,47 Each (Sem VAT)

Aim-TTi Digital Bench Power Supply 350W, 1 Output 0 → 35V 0 → 10A
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Aim-TTi

Output Voltage

0 → 35V

Output Current

0 → 10A

Number of Outputs

1

Type

Digital

Power Rating

350W

Supply Voltage

110 → 240V

Number of Displays

2

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

+5°C

Maximum Temperature

+40°C

País de Origem

United Kingdom

Detalhes do produto

Bench PSUs TSX1820 & TSX3510 Not Programmable,TSX1820P & TSX3510P Programmable

Bench power supplies with outputs in excess of 350W in compact, lightweight cases. Available with either analogue controls or with digital controls and full bus programmability, and in 2 output combinations.