AKER, 50MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD S53305-50.000-X

Nº de Estoque RS: 173-4617Marca: AKERPart Number: S53305-50.000-X
brand-logo
Ver tudo em Crystal Oscillators

Documentos Técnicos

Especificações

Brand

AKER

Oscillator Type

XO

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

0.95mm

Maximum Operating Temperature

85°C

Width_SC_PC

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 0.95mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

S53305

Crystal Oscillators - SMT Plastic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.257,50

R$ 25,03 Each (On a Reel of 250) (Sem VAT)

AKER, 50MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD S53305-50.000-X

R$ 6.257,50

R$ 25,03 Each (On a Reel of 250) (Sem VAT)

AKER, 50MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD S53305-50.000-X
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

AKER

Oscillator Type

XO

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

0.95mm

Maximum Operating Temperature

85°C

Width_SC_PC

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 0.95mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

S53305

Crystal Oscillators - SMT Plastic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more