Alfatronix DD DC-DC Converter, 13.6V dc/ 6A Output, 8.4 → 15.6 V dc Input, 72W, Clip Mount, +30°C Max Temp -25°C

Nº de Estoque RS: 288-7432Marca: AlfatronixPart Number: DDI 12-12 072Distrelec Article No.: 11096311
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

13.6V dc

Input Voltage Range

8.4 → 15.6 V dc

Power Rating

72W

Output Current

6A

Mounting Type

Clip Mount

Series

DD

Maximum Temperature

+30°C

Minimum Temperature

-25°C

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.195,08

R$ 3.195,08 Each (Sem VAT)

Alfatronix DD DC-DC Converter, 13.6V dc/ 6A Output, 8.4 → 15.6 V dc Input, 72W, Clip Mount, +30°C Max Temp -25°C

R$ 3.195,08

R$ 3.195,08 Each (Sem VAT)

Alfatronix DD DC-DC Converter, 13.6V dc/ 6A Output, 8.4 → 15.6 V dc Input, 72W, Clip Mount, +30°C Max Temp -25°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

13.6V dc

Input Voltage Range

8.4 → 15.6 V dc

Power Rating

72W

Output Current

6A

Mounting Type

Clip Mount

Series

DD

Maximum Temperature

+30°C

Minimum Temperature

-25°C

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more