Allegro Microsystems Surface Mount Hall Effect Sensor, SOT-23, 3-Pin

Nº de Estoque RS: 177-5549Marca: Allegro MicrosystemsPart Number: A1126LLHLT-T
brand-logo
Ver tudo em Motion Sensor ICs

Documentos Técnicos

Especificações

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

3 V

Height

0.95mm

Dimensions

2.98 x 1.91 x 0.95mm

Minimum Operating Temperature

-40 °C

Pin Count

3

Maximum Operating Temperature

+150 °C

Package Type

SOT-23

Typical Magnetic Sensor Hysteresis

5 → 30 Gs

País de Origem

United States

Detalhes do produto

A1126 Chopper Stabilised Omnipolar Hall Effect Sensor Switches, Allegro Microsystems

The Allegro Microsystems A1126 is an omnipolar, ultrasensitive Hall-effect switch with a digital output. They include a voltage regulator, Hall-voltage generator, small-signal amplifier, chopper stabilisation, Schmitt trigger, and a short circuit protected open-drain output.

This device has an integrated regulator permitting operation to 24 V.

They are suitable for operation through extended temperature ranges from -40°C to 150°C.
Activation the A1126 with either a north or a south polarity and without a magnetic field, the output is off. This magnetic polarity independence makes it an excellent replacement for reed switches. It also simplifies manufacturing as it does not require the magnets to be orientated.

The A1126 is rated for operation between the ambient temperatures –40°C to 150°C.

Hall Effect Sensors, Allegro MicroSystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 44.280,00

R$ 14,76 Each (On a Reel of 3000) (Sem VAT)

Allegro Microsystems Surface Mount Hall Effect Sensor, SOT-23, 3-Pin

R$ 44.280,00

R$ 14,76 Each (On a Reel of 3000) (Sem VAT)

Allegro Microsystems Surface Mount Hall Effect Sensor, SOT-23, 3-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

3 V

Height

0.95mm

Dimensions

2.98 x 1.91 x 0.95mm

Minimum Operating Temperature

-40 °C

Pin Count

3

Maximum Operating Temperature

+150 °C

Package Type

SOT-23

Typical Magnetic Sensor Hysteresis

5 → 30 Gs

País de Origem

United States

Detalhes do produto

A1126 Chopper Stabilised Omnipolar Hall Effect Sensor Switches, Allegro Microsystems

The Allegro Microsystems A1126 is an omnipolar, ultrasensitive Hall-effect switch with a digital output. They include a voltage regulator, Hall-voltage generator, small-signal amplifier, chopper stabilisation, Schmitt trigger, and a short circuit protected open-drain output.

This device has an integrated regulator permitting operation to 24 V.

They are suitable for operation through extended temperature ranges from -40°C to 150°C.
Activation the A1126 with either a north or a south polarity and without a magnetic field, the output is off. This magnetic polarity independence makes it an excellent replacement for reed switches. It also simplifies manufacturing as it does not require the magnets to be orientated.

The A1126 is rated for operation between the ambient temperatures –40°C to 150°C.

Hall Effect Sensors, Allegro MicroSystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more