A1301EUA-T Allegro Microsystems, Linear Hall Effect Sensor, 3-Pin Ultra Mini SIP

Nº de Estoque RS: 680-7494Marca: Allegro MicrosystemsPart Number: A1301EUA-T
brand-logo
Ver tudo em Motion Sensor ICs

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Magnetic Type

Linear

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

4.5 V

Package Type

Ultra Mini SIP

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

Hall Effect Sensors, Allegro MicroSystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Each (In a Pack of 5) (Sem VAT)

A1301EUA-T Allegro Microsystems, Linear Hall Effect Sensor, 3-Pin Ultra Mini SIP

P.O.A.

Each (In a Pack of 5) (Sem VAT)

A1301EUA-T Allegro Microsystems, Linear Hall Effect Sensor, 3-Pin Ultra Mini SIP

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Magnetic Type

Linear

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

4.5 V

Package Type

Ultra Mini SIP

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

Hall Effect Sensors, Allegro MicroSystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em