Allegro Microsystems, A8498SLJTR-T Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, SOIC

Nº de Estoque RS: 177-5547Marca: Allegro MicrosystemsPart Number: A8498SLJTR-T
brand-logo
Ver tudo em Conversores

Documentos Técnicos

Especificações

Maximum Output Current

3A

Maximum Output Voltage

24 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

8 V

Maximum Input Voltage

50 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Package Type

SOIC

Switching Regulator

Yes

Height

1.5mm

Width

3.9mm

Minimum Operating Temperature

-20 °C

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+85 °C

Length

4.9mm

Detalhes do produto

DC/DC Switching Regulators, Allegro Microsystems

A high-voltage buck converter with a competitive rate of efficiency. Able to handle a wide input operating voltage range, this step-down regulator is typically used in consumer equipment power supplies.

Switching Voltage Regulators, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 58.110,00

R$ 19,37 Each (On a Reel of 3000) (Sem VAT)

Allegro Microsystems, A8498SLJTR-T Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, SOIC

R$ 58.110,00

R$ 19,37 Each (On a Reel of 3000) (Sem VAT)

Allegro Microsystems, A8498SLJTR-T Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

3A

Maximum Output Voltage

24 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

8 V

Maximum Input Voltage

50 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Package Type

SOIC

Switching Regulator

Yes

Height

1.5mm

Width

3.9mm

Minimum Operating Temperature

-20 °C

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+85 °C

Length

4.9mm

Detalhes do produto

DC/DC Switching Regulators, Allegro Microsystems

A high-voltage buck converter with a competitive rate of efficiency. Able to handle a wide input operating voltage range, this step-down regulator is typically used in consumer equipment power supplies.

Switching Voltage Regulators, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more