Alliance Memory AS4C256M16D3LC-12BIN, SDRAM 4GByte Through Hole, 800MHz, 96-Pin 96-ball FBGA

Nº de Estoque RS: 665-410Marca: Alliance MemoryPart Number: AS4C256M16D3LC-12BIN
brand-logo
Ver tudo em SDRAM

Documentos Técnicos

Especificações

Memory Size

4GByte

SDRAM Class

DDR3

Organisation

256M x 16

Data Rate

800MHz

Data Bus Width

16bit

Mounting Type

Through Hole

Package Type

96-ball FBGA

Pin Count

96

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 210,00

R$ 210,00 Each (Sem VAT)

Alliance Memory AS4C256M16D3LC-12BIN, SDRAM 4GByte Through Hole, 800MHz, 96-Pin 96-ball FBGA

R$ 210,00

R$ 210,00 Each (Sem VAT)

Alliance Memory AS4C256M16D3LC-12BIN, SDRAM 4GByte Through Hole, 800MHz, 96-Pin 96-ball FBGA

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Memory Size

4GByte

SDRAM Class

DDR3

Organisation

256M x 16

Data Rate

800MHz

Data Bus Width

16bit

Mounting Type

Through Hole

Package Type

96-ball FBGA

Pin Count

96

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more