Alliance Memory SRAM, AS6C4008-55BIN- 4Mbit

Nº de Estoque RS: 230-8451Marca: Alliance MemoryPart Number: AS6C4008-55BIN
brand-logo
Ver tudo em SRAM

Documentos Técnicos

Especificações

Memory Size

4Mbit

Organisation

512K x 8

Number of Words

524288

Number of Bits per Word

8bit

Maximum Random Access Time

55ns

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TFBGA-36

Pin Count

36

Dimensions

6 x 8 x 1.2mm

Height

1.2mm

Maximum Operating Supply Voltage

5.5 V

Length

6mm

Width

8mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 44.236,80

R$ 92,16 Each (In a Tray of 480) (Sem VAT)

Alliance Memory SRAM, AS6C4008-55BIN- 4Mbit

R$ 44.236,80

R$ 92,16 Each (In a Tray of 480) (Sem VAT)

Alliance Memory SRAM, AS6C4008-55BIN- 4Mbit
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Memory Size

4Mbit

Organisation

512K x 8

Number of Words

524288

Number of Bits per Word

8bit

Maximum Random Access Time

55ns

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TFBGA-36

Pin Count

36

Dimensions

6 x 8 x 1.2mm

Height

1.2mm

Maximum Operating Supply Voltage

5.5 V

Length

6mm

Width

8mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more