Documentos Técnicos
Especificações
Brand
Alliance MemoryMemory Size
4Mbit
Organisation
512K x 8
Number of Words
524288
Number of Bits per Word
8bit
Maximum Random Access Time
55ns
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Through Hole
Package Type
PDIP-32
Pin Count
32
Dimensions
41.91 x 13.818 x 3.81mm
Height
3.81mm
Maximum Operating Supply Voltage
5.5 V
Width
13.818mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+85 °C
Length
41.91mm
R$ 255,56
R$ 127,78 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 255,56
R$ 127,78 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Alliance MemoryMemory Size
4Mbit
Organisation
512K x 8
Number of Words
524288
Number of Bits per Word
8bit
Maximum Random Access Time
55ns
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Through Hole
Package Type
PDIP-32
Pin Count
32
Dimensions
41.91 x 13.818 x 3.81mm
Height
3.81mm
Maximum Operating Supply Voltage
5.5 V
Width
13.818mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+85 °C
Length
41.91mm