Documentos Técnicos
Especificações
Brand
Alliance MemoryMemory Size
4Mbit
Organisation
256K x 16 bit
Number of Words
256K
Number of Bits per Word
16bit
Maximum Random Access Time
55ns
Address Bus Width
18bit
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
44
Dimensions
18.6 x 10.3 x 1.05mm
Maximum Operating Supply Voltage
5.5 V
Height
1.05mm
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
18.6mm
Width
10.3mm
Detalhes do produto
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP
SRAM (Static Random Access Memory)
R$ 78,00
R$ 78,00 Each (Sem VAT)
Padrão
1
R$ 78,00
R$ 78,00 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 78,00 |
5 - 9 | R$ 75,20 |
10 - 24 | R$ 72,74 |
25 - 49 | R$ 70,20 |
50+ | R$ 67,80 |
Documentos Técnicos
Especificações
Brand
Alliance MemoryMemory Size
4Mbit
Organisation
256K x 16 bit
Number of Words
256K
Number of Bits per Word
16bit
Maximum Random Access Time
55ns
Address Bus Width
18bit
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
44
Dimensions
18.6 x 10.3 x 1.05mm
Maximum Operating Supply Voltage
5.5 V
Height
1.05mm
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
18.6mm
Width
10.3mm
Detalhes do produto
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP