Alliance Memory SRAM, AS6C62256-55PCN- 256kbit

Nº de Estoque RS: 170-0736Marca: Alliance MemoryPart Number: AS6C62256-55PCN
brand-logo
Ver tudo em SRAM

Documentos Técnicos

Especificações

Memory Size

256kbit

Organisation

32K x 8 bit

Number of Words

32K

Number of Bits per Word

8bit

Maximum Random Access Time

55ns

Address Bus Width

15bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

28

Dimensions

36.32 x 13.21 x 3.81mm

Height

3.81mm

Maximum Operating Supply Voltage

5.5 V

Width

13.21mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+70 °C

Length

36.32mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

Static RAM, Alliance Memory

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Alliance Memory SRAM, AS6C62256-55PCN- 256kbit
R$ 89,26Each (In a Pack of 2) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 1.382,40

R$ 92,16 Each (In a Tube of 15) (Sem VAT)

Alliance Memory SRAM, AS6C62256-55PCN- 256kbit

R$ 1.382,40

R$ 92,16 Each (In a Tube of 15) (Sem VAT)

Alliance Memory SRAM, AS6C62256-55PCN- 256kbit
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Alliance Memory SRAM, AS6C62256-55PCN- 256kbit
R$ 89,26Each (In a Pack of 2) (Sem VAT)

Documentos Técnicos

Especificações

Memory Size

256kbit

Organisation

32K x 8 bit

Number of Words

32K

Number of Bits per Word

8bit

Maximum Random Access Time

55ns

Address Bus Width

15bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

28

Dimensions

36.32 x 13.21 x 3.81mm

Height

3.81mm

Maximum Operating Supply Voltage

5.5 V

Width

13.21mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+70 °C

Length

36.32mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

Static RAM, Alliance Memory

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Alliance Memory SRAM, AS6C62256-55PCN- 256kbit
R$ 89,26Each (In a Pack of 2) (Sem VAT)