Alpha Wire Alpha Essentials Communication & Control Control Cable, 40 Cores, 0.35 mm², Unscreened, 30m, Grey PVC

Nº de Estoque RS: 828-2291Marca: Alpha WirePart Number: 1181/40C SL005
brand-logo
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Series

Alpha Essentials Communication & Control

Number of Cores

40

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Outer Diameter

10.9mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Conductor Resistance

16.5 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/0.25 mm

Drain Wire

No

Detalhes do produto

Unshielded Multi-Conductor Industrial Cable

Multi-conductor industrial cable that comprises stranded or solid tinned copper conductors, PVC insulation and overall PVC jacket.

Approvals

UL, CSA

Informações de estoque temporariamente indisponíveis.

R$ 19.004,65

R$ 19.004,65 1 Reel of 30 Metres (Sem VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 40 Cores, 0.35 mm², Unscreened, 30m, Grey PVC

R$ 19.004,65

R$ 19.004,65 1 Reel of 30 Metres (Sem VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 40 Cores, 0.35 mm², Unscreened, 30m, Grey PVC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

Alpha Essentials Communication & Control

Number of Cores

40

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Outer Diameter

10.9mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Conductor Resistance

16.5 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/0.25 mm

Drain Wire

No

Detalhes do produto

Unshielded Multi-Conductor Industrial Cable

Multi-conductor industrial cable that comprises stranded or solid tinned copper conductors, PVC insulation and overall PVC jacket.

Approvals

UL, CSA