Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath,

Nº de Estoque RS: 828-2459Marca: Alpha WirePart Number: 1295C SL005
brand-logo
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Series

Alpha Essentials Communication & Control

Number of Cores

5

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Foil

Outer Diameter

5.18mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Conductor Resistance

16.3 Ω/1000ft

Insulation material

PVC

Core Strands

7/0.25 mm

Minimum Operating Temperature

-20°C

Drain Wire

Yes

Detalhes do produto

300V Foil Shield Multi-conductor Cable

The foil shielded multi-conductor cable can be used where EMI levels are moderate. They offer good high frequency shielding.

Approvals

ULAWM 2576 (150 V), VW-1, UL CM, CSA FT4

R$ 3.858,61

R$ 3.858,61 1 Reel of 30 Metres (Sem VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath,

R$ 3.858,61

R$ 3.858,61 1 Reel of 30 Metres (Sem VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath,

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Series

Alpha Essentials Communication & Control

Number of Cores

5

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Foil

Outer Diameter

5.18mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Conductor Resistance

16.3 Ω/1000ft

Insulation material

PVC

Core Strands

7/0.25 mm

Minimum Operating Temperature

-20°C

Drain Wire

Yes

Detalhes do produto

300V Foil Shield Multi-conductor Cable

The foil shielded multi-conductor cable can be used where EMI levels are moderate. They offer good high frequency shielding.

Approvals

ULAWM 2576 (150 V), VW-1, UL CM, CSA FT4