Documentos Técnicos
Especificações
Brand
Alpha WireCross Sectional Area
0.75 mm²
Sheath Colour
Red
Cable Shape
Wire/Single Core
American Wire Gauge
18 AWG
Core Strands
16/0.25 mm
Length
30m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
2mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Wire Style
MIL-W-76
Standards Met
Military MIL-W-76B TYPE MW
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.4mm
Size of Strands
0.25 mm
Number of Strands
16
País de Origem
United States
Detalhes do produto
Alpha Wire 1000 V, PVC Hook-Up Wire – MIL-W-76 B Type MW
Alpha Wires 1000 V PVC hook-up wire is a tough, high-performing wire which can be used in the electronics industry and can also be used in military applications. This hook-up wire has been made from quality PVC and is available in an assortment of colours for easy circuit identification.
Standards
CA Prop 65, RoHS
R$ 804,41
R$ 804,41 1 Reel of 30 Metres (Sem VAT)
1
R$ 804,41
R$ 804,41 1 Reel of 30 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Alpha WireCross Sectional Area
0.75 mm²
Sheath Colour
Red
Cable Shape
Wire/Single Core
American Wire Gauge
18 AWG
Core Strands
16/0.25 mm
Length
30m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
2mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Wire Style
MIL-W-76
Standards Met
Military MIL-W-76B TYPE MW
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.4mm
Size of Strands
0.25 mm
Number of Strands
16
País de Origem
United States
Detalhes do produto
Alpha Wire 1000 V, PVC Hook-Up Wire – MIL-W-76 B Type MW
Alpha Wires 1000 V PVC hook-up wire is a tough, high-performing wire which can be used in the electronics industry and can also be used in military applications. This hook-up wire has been made from quality PVC and is available in an assortment of colours for easy circuit identification.
Standards
CA Prop 65, RoHS