Documentos Técnicos
Especificações
Brand
Alpha WireConductor Material
Tinned Copper
Current Rating
11 A
Braided
Yes
Length
30m
Expandable
Yes
Series
Braid 2162
País de Origem
United States
Detalhes do produto
Tinned Copper Tubular Braid
The Alpha Wire range of tinned copper, tubular braided cable sleeves. The braided sleeve has a tight weave of multi-strand tinned copper wire that has been woven to produce a tubular braid suitable for screening and shielding applications. The tubular braid can be used as a ground strip to provide an excellent, low-resistance ground path.
R$ 1.717,72
R$ 1.717,72 1 Reel of 30 Metres (Sem VAT)
1
R$ 1.717,72
R$ 1.717,72 1 Reel of 30 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.717,72 |
5 - 9 | R$ 1.683,20 |
10+ | R$ 1.646,82 |
Documentos Técnicos
Especificações
Brand
Alpha WireConductor Material
Tinned Copper
Current Rating
11 A
Braided
Yes
Length
30m
Expandable
Yes
Series
Braid 2162
País de Origem
United States
Detalhes do produto
Tinned Copper Tubular Braid
The Alpha Wire range of tinned copper, tubular braided cable sleeves. The braided sleeve has a tight weave of multi-strand tinned copper wire that has been woven to produce a tubular braid suitable for screening and shielding applications. The tubular braid can be used as a ground strip to provide an excellent, low-resistance ground path.