Documentos Técnicos
Especificações
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
3
Cross Sectional Area
0.35 mm²
American Wire Gauge
22 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Armoured
No
Screen Type
Foil
Outer Diameter
4.52mm
Length
30m
Minimum Bend Radius
10 x Diameter
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+75°C
Conductor Resistance
53.48 Ω/km
Minimum Operating Temperature
-20°C
Cable Shape
Round
Insulation material
PE
Core Strands
7/0.25 mm
Drain Wire
Yes
País de Origem
United States
Detalhes do produto
Control and communication cables
The Alpha Wire Control and communication cables are a line-up of standard communication and control cables gives you maximum choice that have been approved by UL VW1, UL 2092, UL 209 and UL 2094. The cable can be used for many different applications including CAD/CAM, computer peripherals, broadcast studio, banking systems and many more.
Each cable has either 2-, 3- and 4- multiconductor foil shielded tinned copper cables. The cables are fully screened using aluminised tape and a tinned copper drain in 22, 20 and 18 AWG and are capable of operating in temperatures between -20°C to +75°C.
Approvals
UL VW1; UL 2092: 2 conductors; UL 2093: 3 conductors; UL 2094:
4 conductors
R$ 1.184,82
R$ 1.184,82 1 Reel of 30 Metres (Sem VAT)
1
R$ 1.184,82
R$ 1.184,82 1 Reel of 30 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
3
Cross Sectional Area
0.35 mm²
American Wire Gauge
22 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Armoured
No
Screen Type
Foil
Outer Diameter
4.52mm
Length
30m
Minimum Bend Radius
10 x Diameter
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+75°C
Conductor Resistance
53.48 Ω/km
Minimum Operating Temperature
-20°C
Cable Shape
Round
Insulation material
PE
Core Strands
7/0.25 mm
Drain Wire
Yes
País de Origem
United States
Detalhes do produto
Control and communication cables
The Alpha Wire Control and communication cables are a line-up of standard communication and control cables gives you maximum choice that have been approved by UL VW1, UL 2092, UL 209 and UL 2094. The cable can be used for many different applications including CAD/CAM, computer peripherals, broadcast studio, banking systems and many more.
Each cable has either 2-, 3- and 4- multiconductor foil shielded tinned copper cables. The cables are fully screened using aluminised tape and a tinned copper drain in 22, 20 and 18 AWG and are capable of operating in temperatures between -20°C to +75°C.
Approvals
UL VW1; UL 2092: 2 conductors; UL 2093: 3 conductors; UL 2094:
4 conductors