Documentos Técnicos
Especificações
Brand
Alpha WireAudio Cable Type
Audio & Control Cable
Number of Cores
2
Cross Sectional Area
0.35 mm²
Screened/Unscreened
Screened
Insulation material
PP
Outer Diameter
0.18mm
Length
30m
Sheath Colour
Grey
American Wire Gauge
22 AWG
Series
Alpha Essentials Communication & Control
Characteristic Impedance
60 Ω
Sheath Material
PVC
Cable Shape
Multicore
Conductor Material
Tinned Copper
Voltage Rating
300 V
Core Strands
7/0.25 mm
Distrelec Product Id
30115702
País de Origem
United States
Detalhes do produto
Individually shielded twisted pair cable
The Alpha Wire two-pair shielded cable is UL approved and has been precisely designed to work with control and communication applications such as audio systems, computer peripherals, point-of-sale systems and many more.
The cable contains two pairs of multi-stranded tinned copper conductors (7 x 0.25 mm) and has polypropylene insulation. Each pair is individually shielded in an aluiminium/polyester material and can be supplied on card reel dispensers of 30 m or 305 m.
Approvals
UL CMG
R$ 1.071,85
R$ 1.071,85 1 Reel of 30 Metres (Sem VAT)
1
R$ 1.071,85
R$ 1.071,85 1 Reel of 30 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Alpha WireAudio Cable Type
Audio & Control Cable
Number of Cores
2
Cross Sectional Area
0.35 mm²
Screened/Unscreened
Screened
Insulation material
PP
Outer Diameter
0.18mm
Length
30m
Sheath Colour
Grey
American Wire Gauge
22 AWG
Series
Alpha Essentials Communication & Control
Characteristic Impedance
60 Ω
Sheath Material
PVC
Cable Shape
Multicore
Conductor Material
Tinned Copper
Voltage Rating
300 V
Core Strands
7/0.25 mm
Distrelec Product Id
30115702
País de Origem
United States
Detalhes do produto
Individually shielded twisted pair cable
The Alpha Wire two-pair shielded cable is UL approved and has been precisely designed to work with control and communication applications such as audio systems, computer peripherals, point-of-sale systems and many more.
The cable contains two pairs of multi-stranded tinned copper conductors (7 x 0.25 mm) and has polypropylene insulation. Each pair is individually shielded in an aluiminium/polyester material and can be supplied on card reel dispensers of 30 m or 305 m.
Approvals
UL CMG