Alpha Wire Xtra-Guard 2 Control Cable, 6 Cores, 0.23 mm², Screened, 30m, Black PE Sheath, 24 AWG

Nº de Estoque RS: 409-113Marca: Alpha WirePart Number: 25096 BK005
brand-logo
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Series

XTRA-GUARD 2

Number of Cores

6

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

PE

Sheath Colour

Black

Screened/Unscreened

Screened

Screen Type

Foil

Outer Diameter

5.21mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+90°C

Conductor Resistance

85.3 Ω/km

Minimum Operating Temperature

-30°C

Insulation material

PVC

Core Strands

7/0.2 mm

Drain Wire

Yes

Detalhes do produto

Alpha Wire Xtra-Guard 2 Abrasion Resistant Cable – Foil Shielded

The Xtra-Guard 2 range of abrasion resistant cable from Alpha Wire is a heavy-duty cable used in industrial applications where abrasion and mechanical abuse is common. This cable features a specially formulated polyurethane jacket which offers three times the tear and abrasion resistance of PVC.
Alpha Wires Xtra-Guard 2 cable has been designed with moderate to high resistance to most chemicals, solvents, oils and fuels. The cable also has outstanding UV light stability and exceptional protection against electromagnetic interference where the Supra-Shield braiding is included. Suitable for use with the FIT-750 range of heat-shrink tubing.

Informações de estoque temporariamente indisponíveis.

R$ 6.960,11

R$ 6.960,11 1 Reel of 30 Metres (Sem VAT)

Alpha Wire Xtra-Guard 2 Control Cable, 6 Cores, 0.23 mm², Screened, 30m, Black PE Sheath, 24 AWG

R$ 6.960,11

R$ 6.960,11 1 Reel of 30 Metres (Sem VAT)

Alpha Wire Xtra-Guard 2 Control Cable, 6 Cores, 0.23 mm², Screened, 30m, Black PE Sheath, 24 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

XTRA-GUARD 2

Number of Cores

6

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

PE

Sheath Colour

Black

Screened/Unscreened

Screened

Screen Type

Foil

Outer Diameter

5.21mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+90°C

Conductor Resistance

85.3 Ω/km

Minimum Operating Temperature

-30°C

Insulation material

PVC

Core Strands

7/0.2 mm

Drain Wire

Yes

Detalhes do produto

Alpha Wire Xtra-Guard 2 Abrasion Resistant Cable – Foil Shielded

The Xtra-Guard 2 range of abrasion resistant cable from Alpha Wire is a heavy-duty cable used in industrial applications where abrasion and mechanical abuse is common. This cable features a specially formulated polyurethane jacket which offers three times the tear and abrasion resistance of PVC.
Alpha Wires Xtra-Guard 2 cable has been designed with moderate to high resistance to most chemicals, solvents, oils and fuels. The cable also has outstanding UV light stability and exceptional protection against electromagnetic interference where the Supra-Shield braiding is included. Suitable for use with the FIT-750 range of heat-shrink tubing.