Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Alpha Wire ThermoThin Series Yellow 0.09 mm² High Temperature Wire, 28 AWG, 7/36, 30m, Fluoropolymer Insulation, 2928

Nº de Estoque RS: 137-3287Marca: Alpha WirePart Number: 2928 YL005
brand-logo
Ver tudo em Fios com Proteção Dura

Documentos Técnicos

Especificações

Cross Sectional Area

0.09 mm²

Sheath Colour

Yellow

American Wire Gauge

28 AWG

Core Strands

7/36

Length

30m

Insulation material

Fluoropolymer

Outer Diameter

0.58mm

Voltage Rating

600 V ac

Minimum Operating Temperature

-150°C

Maximum Operating Temperature

+300°C

Conductor Material

Nickel Plated Copper

Wire Style

AWM/STYLE 11540

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Fire Behaviour

Flame Retardant

Series

ThermoThin

Insulation Wall Thickness

0.1mm

Shield Type

Unshielded

Resistant To

Chemicals, Sunlight, Water

Number of Strands

7

Size of Strands

0.127 mm, 36 AWG

País de Origem

United States

Detalhes do produto

Alpha Wire ThermoThin 600 V Hook-up Wire

Alpha Wires ultra-thin flexible ThermoThin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space saving.

The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wire’s ECA fluoropolymer insulation contributes to the cable’s smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Alpha Wire ThermoThin Series Yellow 0.09 mm² High Temperature Wire, 28 AWG, 7/36, 30m, Fluoropolymer Insulation, 2928

P.O.A.

Alpha Wire ThermoThin Series Yellow 0.09 mm² High Temperature Wire, 28 AWG, 7/36, 30m, Fluoropolymer Insulation, 2928
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Cross Sectional Area

0.09 mm²

Sheath Colour

Yellow

American Wire Gauge

28 AWG

Core Strands

7/36

Length

30m

Insulation material

Fluoropolymer

Outer Diameter

0.58mm

Voltage Rating

600 V ac

Minimum Operating Temperature

-150°C

Maximum Operating Temperature

+300°C

Conductor Material

Nickel Plated Copper

Wire Style

AWM/STYLE 11540

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Fire Behaviour

Flame Retardant

Series

ThermoThin

Insulation Wall Thickness

0.1mm

Shield Type

Unshielded

Resistant To

Chemicals, Sunlight, Water

Number of Strands

7

Size of Strands

0.127 mm, 36 AWG

País de Origem

United States

Detalhes do produto

Alpha Wire ThermoThin 600 V Hook-up Wire

Alpha Wires ultra-thin flexible ThermoThin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space saving.

The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wire’s ECA fluoropolymer insulation contributes to the cable’s smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.