Alpha Wire Black/White 0.52 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 305m, PVC Insulation, 3053 WB001

Nº de Estoque RS: 890-3926Marca: Alpha WirePart Number: 3053 WB001
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Cross Sectional Area

0.52 mm²

Sheath Colour

Black/White

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

10/0.25 mm

Length

305m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.75mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Wire Style

UL1007

Standards Met

CA Prop 65, CSA, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007, UL AWM 1569

Insulation Wall Thickness

0.4mm

Size of Strands

0.25 mm

Number of Strands

10

País de Origem

United States

Detalhes do produto

Belden Alpha Wire Hook Up Wire, 300 V, PVC

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.

Standards

UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1

Informações de estoque temporariamente indisponíveis.

P.O.A.

Alpha Wire Black/White 0.52 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 305m, PVC Insulation, 3053 WB001

P.O.A.

Alpha Wire Black/White 0.52 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 305m, PVC Insulation, 3053 WB001
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Cross Sectional Area

0.52 mm²

Sheath Colour

Black/White

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

10/0.25 mm

Length

305m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.75mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Wire Style

UL1007

Standards Met

CA Prop 65, CSA, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007, UL AWM 1569

Insulation Wall Thickness

0.4mm

Size of Strands

0.25 mm

Number of Strands

10

País de Origem

United States

Detalhes do produto

Belden Alpha Wire Hook Up Wire, 300 V, PVC

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.

Standards

UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1