Alpha Wire Hook-up Wire PVC Series White 0.51 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 305m, PVC Insulation, 3053 WH001

Nº de Estoque RS: 124-2766Marca: Alpha WirePart Number: 3053 WH001Distrelec Article No.: 30099372
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Cross Sectional Area

0.51 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

20 AWG

Core Strands

10/0.25 mm

Length

305m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.75mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

UL Listed

Fire Behaviour

Flame Retardant

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.4mm

Shield Type

Unshielded

Number of Strands

10

Size of Strands

0.25 mm

País de Origem

Mexico

Informações de estoque temporariamente indisponíveis.

R$ 2.519,00

R$ 2.519,00 1 Reel of 304 Metres (Sem VAT)

Alpha Wire Hook-up Wire PVC Series White 0.51 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 305m, PVC Insulation, 3053 WH001

R$ 2.519,00

R$ 2.519,00 1 Reel of 304 Metres (Sem VAT)

Alpha Wire Hook-up Wire PVC Series White 0.51 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 305m, PVC Insulation, 3053 WH001
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Cross Sectional Area

0.51 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

20 AWG

Core Strands

10/0.25 mm

Length

305m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.75mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

UL Listed

Fire Behaviour

Flame Retardant

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.4mm

Shield Type

Unshielded

Number of Strands

10

Size of Strands

0.25 mm

País de Origem

Mexico