Documentos Técnicos
Especificações
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
8
Cross Sectional Area
0.09 mm²
American Wire Gauge
28 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Control Cable Type
DEF STAN
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Braid
Length
30m
Outer Diameter
4.34mm
Minimum Bend Radius
10 x Diameter
Voltage Rating
600 V
Standards Met
CE
Maximum Operating Temperature
+105°C
Conductor Resistance
65 Ω/1000ft
Minimum Operating Temperature
-55°C
Insulation material
PVC
Core Strands
7/0.13 mm
Drain Wire
No
Detalhes do produto
28 AWG Braid Shielded Multiconductor Cables
Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
8
Cross Sectional Area
0.09 mm²
American Wire Gauge
28 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Control Cable Type
DEF STAN
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Braid
Length
30m
Outer Diameter
4.34mm
Minimum Bend Radius
10 x Diameter
Voltage Rating
600 V
Standards Met
CE
Maximum Operating Temperature
+105°C
Conductor Resistance
65 Ω/1000ft
Minimum Operating Temperature
-55°C
Insulation material
PVC
Core Strands
7/0.13 mm
Drain Wire
No
Detalhes do produto
28 AWG Braid Shielded Multiconductor Cables
Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.