Documentos Técnicos
Especificações
Brand
Alpha WireSeries
Xtra-Guard 4
Series
Xtra-Guard 4 Performance Cable
Number of Cores
4
Cross Sectional Area
0.23 mm²
American Wire Gauge
24 AWG
Conductor Material
Tinned Copper
Sheath Material
TPE
Sheath Colour
Black
Screen Type
Foil
Screened/Unscreened
Screened
Outer Diameter
5.79mm
Length
30m
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+125°C
Core Strands
7/0.2 mm
Drain Wire
Yes
Insulation material
TPE
Minimum Operating Temperature
-50°C
País de Origem
United States
Detalhes do produto
Alpha Wire Xtra-Guard 4 Extreme Temperature Cable with TPE Jacket and Foil Shield
The Xtra-Guard 4 range of extreme temperature cable from Alpha Wire is a high-performance TPE cable providing excellent flexibility. The Xtra-Guard 4 cable benefits from a thermoplastic elastomer jacket and insulation which makes it extremely durable and enables it to be three times more flexible than PVC at low or high temperatures.
The temperature range of the TPE cable extends from -50°C to +125°C making it ideal for use in extreme environments.
The jacket of the cable is available in several different colours to help with colour coding and easy identification.
FIT Heatshrink tubing recommendations: FIT-400 and FIT-600
Standards
UL, CE, CSA.
R$ 10.947,20
R$ 10.947,20 1 Reel of 30 Metres (Sem VAT)
1
R$ 10.947,20
R$ 10.947,20 1 Reel of 30 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Alpha WireSeries
Xtra-Guard 4
Series
Xtra-Guard 4 Performance Cable
Number of Cores
4
Cross Sectional Area
0.23 mm²
American Wire Gauge
24 AWG
Conductor Material
Tinned Copper
Sheath Material
TPE
Sheath Colour
Black
Screen Type
Foil
Screened/Unscreened
Screened
Outer Diameter
5.79mm
Length
30m
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Maximum Operating Temperature
+125°C
Core Strands
7/0.2 mm
Drain Wire
Yes
Insulation material
TPE
Minimum Operating Temperature
-50°C
País de Origem
United States
Detalhes do produto
Alpha Wire Xtra-Guard 4 Extreme Temperature Cable with TPE Jacket and Foil Shield
The Xtra-Guard 4 range of extreme temperature cable from Alpha Wire is a high-performance TPE cable providing excellent flexibility. The Xtra-Guard 4 cable benefits from a thermoplastic elastomer jacket and insulation which makes it extremely durable and enables it to be three times more flexible than PVC at low or high temperatures.
The temperature range of the TPE cable extends from -50°C to +125°C making it ideal for use in extreme environments.
The jacket of the cable is available in several different colours to help with colour coding and easy identification.
FIT Heatshrink tubing recommendations: FIT-400 and FIT-600
Standards
UL, CE, CSA.