Alpha Wire Xtra-Guard 4 Performance Cable Control Cable, 4 Cores, 0.81 mm², Screened, 30m, Black TPE Sheath, 18 AWG

Nº de Estoque RS: 884-0825Marca: Alpha WirePart Number: 45164 BK005
brand-logo
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Series

Xtra-Guard 4 Performance Cable

Number of Cores

4

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

TPE

Sheath Colour

Black

Screen Type

Foil and Braid

Screened/Unscreened

Screened

Outer Diameter

7.95mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+125°C

Core Strands

16/0.25 mm

Drain Wire

Yes

Insulation material

TPE

Minimum Operating Temperature

-50°C

País de Origem

United States

Detalhes do produto

Alpha Wire Xtra-Guard 4 Extreme Temperature with TPE Jacket and Supra-Shield

The Xtra-Guard 4 range of extreme temperature cable from Alpha Wire is a high-performance TPE cable providing excellent flexibility. The Xtra-Guard 4 cable benefits from a thermoplastic elastomer jacket and insulation which makes it extremely durable and enables it to be three times more flexible than PVC at low or high temperatures.

The temperature range of the TPE cable extends from -50°C to +125°C making it ideal for use in extreme environments.

The jacket of the cable is available in several different colours to help with colour coding and easy identification.

Where Supra-Shield is specified against the cable, there is protection against EMI (electromagnetic interference).

FIT Heatshrink tubing recommendations: FIT-400 and FIT-600

Informações de estoque temporariamente indisponíveis.

R$ 24.433,21

R$ 24.433,21 1 Reel of 30 Metres (Sem VAT)

Alpha Wire Xtra-Guard 4 Performance Cable Control Cable, 4 Cores, 0.81 mm², Screened, 30m, Black TPE Sheath, 18 AWG

R$ 24.433,21

R$ 24.433,21 1 Reel of 30 Metres (Sem VAT)

Alpha Wire Xtra-Guard 4 Performance Cable Control Cable, 4 Cores, 0.81 mm², Screened, 30m, Black TPE Sheath, 18 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

Xtra-Guard 4 Performance Cable

Number of Cores

4

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

TPE

Sheath Colour

Black

Screen Type

Foil and Braid

Screened/Unscreened

Screened

Outer Diameter

7.95mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+125°C

Core Strands

16/0.25 mm

Drain Wire

Yes

Insulation material

TPE

Minimum Operating Temperature

-50°C

País de Origem

United States

Detalhes do produto

Alpha Wire Xtra-Guard 4 Extreme Temperature with TPE Jacket and Supra-Shield

The Xtra-Guard 4 range of extreme temperature cable from Alpha Wire is a high-performance TPE cable providing excellent flexibility. The Xtra-Guard 4 cable benefits from a thermoplastic elastomer jacket and insulation which makes it extremely durable and enables it to be three times more flexible than PVC at low or high temperatures.

The temperature range of the TPE cable extends from -50°C to +125°C making it ideal for use in extreme environments.

The jacket of the cable is available in several different colours to help with colour coding and easy identification.

Where Supra-Shield is specified against the cable, there is protection against EMI (electromagnetic interference).

FIT Heatshrink tubing recommendations: FIT-400 and FIT-600